Weidmüller US 1 Port Wireless Access Point, IEEE 802.11 a/b/g/n, 10/100Mbit/s
RS Stock No.: 287-4719Brand: WeidmüllerManufacturers Part No.: 2536660000Distrelec Article No.: 30375986

Technical Document
Specifications
Brand
WeidmüllerModel
US
Wireless Technology
802.11a/b/g/n/ac
Network Speed
10/100Mbit/s
WiFi Standard
IEEE 802.11 a/b/g/n
Wireless Data Rate
300Mbit/s
WiFi Band
5GHz
Number of LAN Ports
1
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
BD 354.442
BD 354.442 Each (Exc. Vat)
BD 389.886
BD 389.886 Each (inc. VAT)
Weidmüller US 1 Port Wireless Access Point, IEEE 802.11 a/b/g/n, 10/100Mbit/s
1
BD 354.442
BD 354.442 Each (Exc. Vat)
BD 389.886
BD 389.886 Each (inc. VAT)
Weidmüller US 1 Port Wireless Access Point, IEEE 802.11 a/b/g/n, 10/100Mbit/s
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WeidmüllerModel
US
Wireless Technology
802.11a/b/g/n/ac
Network Speed
10/100Mbit/s
WiFi Standard
IEEE 802.11 a/b/g/n
Wireless Data Rate
300Mbit/s
WiFi Band
5GHz
Number of LAN Ports
1
Country of Origin
Taiwan, Province Of China