Weidmüller WFS Series Black, 4mm², 1-Level, Screw Termination, Fused, ATEX, IECEx

RS Stock No.: 286-0153Brand: WeidmüllerManufacturers Part No.: 2561900000
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Colour

Black

Number of Levels

1

American Wire Gauge

10AWG

Series

WFS

Termination Method

Screw

Cable CSA

4mm²

Fused

Yes

Hazardous Area Certification

ATEX, IECEx

Country of Origin

Romania

Stock information temporarily unavailable.

BD 126.225

BD 2.524 Each (In a Pack of 50) (Exc. Vat)

BD 138.847

BD 2.776 Each (In a Pack of 50) (inc. VAT)

Weidmüller WFS Series Black, 4mm², 1-Level, Screw Termination, Fused, ATEX, IECEx

BD 126.225

BD 2.524 Each (In a Pack of 50) (Exc. Vat)

BD 138.847

BD 2.776 Each (In a Pack of 50) (inc. VAT)

Weidmüller WFS Series Black, 4mm², 1-Level, Screw Termination, Fused, ATEX, IECEx
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Black

Number of Levels

1

American Wire Gauge

10AWG

Series

WFS

Termination Method

Screw

Cable CSA

4mm²

Fused

Yes

Hazardous Area Certification

ATEX, IECEx

Country of Origin

Romania