Technical Document
Specifications
Brand
WeidmüllerColour
Blue
Number of Levels
1
Series
A2C
American Wire Gauge
2AWG
Termination Method
Push In
Cable CSA
50mm²
Fused
No
Hazardous Area Certification
ATEX, IECEx
Country of Origin
Romania
BD 33.770
BD 6.754 Each (In a Pack of 5) (Exc. Vat)
BD 37.147
BD 7.429 Each (In a Pack of 5) (inc. VAT)
5
BD 33.770
BD 6.754 Each (In a Pack of 5) (Exc. Vat)
BD 37.147
BD 7.429 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WeidmüllerColour
Blue
Number of Levels
1
Series
A2C
American Wire Gauge
2AWG
Termination Method
Push In
Cable CSA
50mm²
Fused
No
Hazardous Area Certification
ATEX, IECEx
Country of Origin
Romania