Weidmüller TFI Series Chassis Mount Timer Relay, 240V, 2-Contact, 9 → 180s, DPST
RS Stock No.: 287-4787Brand: WeidmüllerManufacturers Part No.: 2697270000Distrelec Article No.: 30277476

Technical Document
Specifications
Brand
WeidmüllerSupply Voltage
240V
Mounting Type
Chassis Mount
Time Range
9 → 180s
Number of Contacts
2
Number of Timer Functions
Timer Relay
Contact Configuration
DPST
Series
TFI
Distrelec Product Id
30277476
Country of Origin
Austria
Stock information temporarily unavailable.
BD 29.200
BD 29.200 Each (Exc. Vat)
BD 32.120
BD 32.120 Each (inc. VAT)
Weidmüller TFI Series Chassis Mount Timer Relay, 240V, 2-Contact, 9 → 180s, DPST
1
BD 29.200
BD 29.200 Each (Exc. Vat)
BD 32.120
BD 32.120 Each (inc. VAT)
Weidmüller TFI Series Chassis Mount Timer Relay, 240V, 2-Contact, 9 → 180s, DPST
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WeidmüllerSupply Voltage
240V
Mounting Type
Chassis Mount
Time Range
9 → 180s
Number of Contacts
2
Number of Timer Functions
Timer Relay
Contact Configuration
DPST
Series
TFI
Distrelec Product Id
30277476
Country of Origin
Austria