Weidmüller ACT20P Series Signal Converter, Voltage Input, Voltage Output, 24V dc Supply
RS Stock No.: 287-5329Brand: WeidmüllerManufacturers Part No.: 7760054131Distrelec Article No.: 30376090

Technical Document
Specifications
Brand
WeidmüllerModule Type
Signal Converter
Input Signal Type
Voltage
Output Signal Type
Voltage
Input Range
-10 → +10V
Output Range
-10 → +10V
Supply Voltage
24V dc
Series
ACT20P
Distrelec Product Id
30376090
Country of Origin
China
Stock information temporarily unavailable.
BD 78.084
BD 78.084 Each (Exc. Vat)
BD 85.892
BD 85.892 Each (inc. VAT)
Weidmüller ACT20P Series Signal Converter, Voltage Input, Voltage Output, 24V dc Supply
1
BD 78.084
BD 78.084 Each (Exc. Vat)
BD 85.892
BD 85.892 Each (inc. VAT)
Weidmüller ACT20P Series Signal Converter, Voltage Input, Voltage Output, 24V dc Supply
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WeidmüllerModule Type
Signal Converter
Input Signal Type
Voltage
Output Signal Type
Voltage
Input Range
-10 → +10V
Output Range
-10 → +10V
Supply Voltage
24V dc
Series
ACT20P
Distrelec Product Id
30376090
Country of Origin
China