Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Weidmuller SAK Series Non-Fused Terminal Block, 3-Way, 41A, 22 → 10 AWG Wire, Screw Termination

RS Stock No.: 489-5177Brand: WeidmüllerManufacturers Part No.: 7906230000
brand-logo
View all in Standard Terminal Blocks

Technical Document

Specifications

Number Of Ways

3

Current Rating

41A

Wire Size

22 → 10 AWG

Termination Method

Screw

Mounting Type

Screw

Fused

No

Material

Melamine

Voltage Rating

690 v

Series

SAK

Colour

Beige

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+130°C

Contact Material

Brass, Stainless Steel

Contact Plating

Nickel

Hazardous Area Certification

ATEX

Product details

Weidmüller Terminal Block

Terminal blocks moulded in high grade melamine. Each termination consists of a nickel plated brass yoke, two zinc plated steel screws and two stainless steel leaf springs. The leaf springs protect conductors when the screw termination is tightened.

Features and Benefits

• Multi-pin terminal strip
• Screw connection
• Each through termination accepts both stranded and solid conductors 0.5 mm² to 6 mm²
• Recommended insulation stripping length 8 mm

Approvals

UL listed, CSA certified

Stock information temporarily unavailable.

BD 24.722

BD 4.944 Each (In a Pack of 5) (Exc. Vat)

BD 27.194

BD 5.438 Each (In a Pack of 5) (inc. VAT)

Weidmuller SAK Series Non-Fused Terminal Block, 3-Way, 41A, 22 → 10 AWG Wire, Screw Termination

BD 24.722

BD 4.944 Each (In a Pack of 5) (Exc. Vat)

BD 27.194

BD 5.438 Each (In a Pack of 5) (inc. VAT)

Weidmuller SAK Series Non-Fused Terminal Block, 3-Way, 41A, 22 → 10 AWG Wire, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Ways

3

Current Rating

41A

Wire Size

22 → 10 AWG

Termination Method

Screw

Mounting Type

Screw

Fused

No

Material

Melamine

Voltage Rating

690 v

Series

SAK

Colour

Beige

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+130°C

Contact Material

Brass, Stainless Steel

Contact Plating

Nickel

Hazardous Area Certification

ATEX

Product details

Weidmüller Terminal Block

Terminal blocks moulded in high grade melamine. Each termination consists of a nickel plated brass yoke, two zinc plated steel screws and two stainless steel leaf springs. The leaf springs protect conductors when the screw termination is tightened.

Features and Benefits

• Multi-pin terminal strip
• Screw connection
• Each through termination accepts both stranded and solid conductors 0.5 mm² to 6 mm²
• Recommended insulation stripping length 8 mm

Approvals

UL listed, CSA certified