Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Weidmuller 8731640000 WTR 2.5 BL Series Blue, 2.5mm², Single-Level, Screw Termination

RS Stock No.: 823-9584Brand: WeidmüllerManufacturers Part No.: 8731640000
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Colour

Blue

Number of Levels

Single

American Wire Gauge

30 → 12AWG

Series

WTR 2.5 BL

Termination Method

Screw

Cable CSA

2.5mm²

Voltage Rating

500 V

Current Rating

24A

Pitch

5.1mm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+120°C

Standards Met

IEC 60947-7-1

Product details

WTR Series Test Disconnect Terminal Blocks

Weidmuller W series (WTR) test quick disconnect terminal blocks with clamping yoke technology.

Features and Benefits

• High reliability
• Variety of designs
• Clamping yoke connections

Product Application Information

Klippon® Connect provides a proven response to a large range of different requirements.

You may be interested in
Stock information temporarily unavailable.

BD 6.958

BD 1.392 Each (In a Pack of 5) (Exc. Vat)

BD 7.654

BD 1.531 Each (In a Pack of 5) (inc. VAT)

Weidmuller 8731640000 WTR 2.5 BL Series Blue, 2.5mm², Single-Level, Screw Termination

BD 6.958

BD 1.392 Each (In a Pack of 5) (Exc. Vat)

BD 7.654

BD 1.531 Each (In a Pack of 5) (inc. VAT)

Weidmuller 8731640000 WTR 2.5 BL Series Blue, 2.5mm², Single-Level, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Colour

Blue

Number of Levels

Single

American Wire Gauge

30 → 12AWG

Series

WTR 2.5 BL

Termination Method

Screw

Cable CSA

2.5mm²

Voltage Rating

500 V

Current Rating

24A

Pitch

5.1mm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+120°C

Standards Met

IEC 60947-7-1

Product details

WTR Series Test Disconnect Terminal Blocks

Weidmuller W series (WTR) test quick disconnect terminal blocks with clamping yoke technology.

Features and Benefits

• High reliability
• Variety of designs
• Clamping yoke connections

Product Application Information

Klippon® Connect provides a proven response to a large range of different requirements.

You may be interested in