Weidmuller Insulated Crimp Bootlace Ferrule, 8mm Pin Length, 1.4mm Pin Diameter, 1mm² Wire Size, Red

RS Stock No.: 204-6705Brand: WeidmüllerManufacturers Part No.: 9004330000Distrelec Article No.: 30011208
brand-logo
View all in Bootlace Ferrules

Technical Document

Specifications

Maximum Wire Size mm²

1mm²

Maximum Wire Size (mm²)

1mm²

Pin Diameter

1.4mm

Insulation Material

PP

Number of Entries

1

Colour

Red

Pin Length

8mm

Insulation

Insulated

Maximum Wire Size AWG

17AWG

Maximum Wire Size (AWG)

17AWG

Overall Length

14mm

Contact Material

Copper

Distrelec Product Id

30011208

Country of Origin

Germany

Product details

Stripax plus pliers and wire-end ferrules

Stripax plus pliers allow you to cut, strip wires between 0.5 and 2.5 mm2 and crimp wire-end ferrules with the same cross section.
Wires can be cut and stripped without clutch crimping the wire-end ferrules. Crimping complies with EN standard 50027 and with DIN 6228. Automatic feeding of wire-end ferrules.
The wire-end ferrules are supplied in packs of 500 split into strips of 50 parts each (see stock numbers 204-6682, 204-6698, 204-6705, 204-6711 and 204-6727)
Stock number 204-6676 is a kit consisting of a carry case containing 1 x pliers, 250 x 1mm2 wire-end ferrules and 250 x 1.5 mm2 wire-end ferrules.
Stock number 286-1009 is a STRIPAX PLUS 2.5 crimp tool

Stock information temporarily unavailable.

BD 19.250

BD 0.038 Each (In a Box of 500) (Exc. Vat)

BD 21.175

BD 0.042 Each (In a Box of 500) (inc. VAT)

Weidmuller Insulated Crimp Bootlace Ferrule, 8mm Pin Length, 1.4mm Pin Diameter, 1mm² Wire Size, Red

BD 19.250

BD 0.038 Each (In a Box of 500) (Exc. Vat)

BD 21.175

BD 0.042 Each (In a Box of 500) (inc. VAT)

Weidmuller Insulated Crimp Bootlace Ferrule, 8mm Pin Length, 1.4mm Pin Diameter, 1mm² Wire Size, Red
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Box
500 - 1000BD 0.038BD 19.250
1500 - 2500BD 0.038BD 19.250
3000 - 4500BD 0.033BD 16.500
5000 - 9500BD 0.028BD 13.750
10000+BD 0.028BD 13.750

Technical Document

Specifications

Maximum Wire Size mm²

1mm²

Maximum Wire Size (mm²)

1mm²

Pin Diameter

1.4mm

Insulation Material

PP

Number of Entries

1

Colour

Red

Pin Length

8mm

Insulation

Insulated

Maximum Wire Size AWG

17AWG

Maximum Wire Size (AWG)

17AWG

Overall Length

14mm

Contact Material

Copper

Distrelec Product Id

30011208

Country of Origin

Germany

Product details

Stripax plus pliers and wire-end ferrules

Stripax plus pliers allow you to cut, strip wires between 0.5 and 2.5 mm2 and crimp wire-end ferrules with the same cross section.
Wires can be cut and stripped without clutch crimping the wire-end ferrules. Crimping complies with EN standard 50027 and with DIN 6228. Automatic feeding of wire-end ferrules.
The wire-end ferrules are supplied in packs of 500 split into strips of 50 parts each (see stock numbers 204-6682, 204-6698, 204-6705, 204-6711 and 204-6727)
Stock number 204-6676 is a kit consisting of a carry case containing 1 x pliers, 250 x 1mm2 wire-end ferrules and 250 x 1.5 mm2 wire-end ferrules.
Stock number 286-1009 is a STRIPAX PLUS 2.5 crimp tool