Weidmuller PZ 16 PZ 16 Hand Ratcheting Crimp Tool for Wire Ferrules

Technical Document
Specifications
Brand
WeidmüllerWire Size AWG
10 → 6AWG
Wire Size (AWG)
10 → 6AWG
Product Type
Crimp Tool
For Use With
Wire Ferrules
Operation
Hand
Ratcheting
Yes
Series
PZ 16
Crimp Profile
Trapezoidal
Overall Length
200 mm
Model Number
PZ 16
Distrelec Product Id
11089232
Country of Origin
Germany
Product details
Weidmuller PZ 16 Bootlace Ferrule Crimping Tool
Weidmuller PZ 16 crimping tool for the precise indent crimping of bootlace wire-end ferrules with and without plastic collars according to DIN 46228 Part 1 and 4. This PZ 16 crimping tool features a crimping head with 3 crimping profiles of 6 mm², 10 mm² or 16 mm². Wire end ferrules can be inserted easily from the side. The PZ 16 crimping tool features a ratchet to ensure crimping precision and a release option in case of incorrect operation. The crimps produced by the PZ 16 crimp tool comply with Euro-Norm EN 60947-1. The handles of this crimp tool have an ergonomic design allowing comfortable single-handed operation.
Features and Benefits:
Ratchet to guarantee precise crimping
Release option in the event of incorrect operation
3 crimping stations
Ergonomically designed handles
Crimps comply with EN 60947-1
Typical Applications:
Maintenance & repair
Electrical Installations
Cable assemblies
FAQs:
What is the difference between un-insulated and insulated crimp tools?
Un-insulated crimp tools are typically used for general applications, whereas the insulated crimp tools have been VDE tested up to 1000 V, designed for use where electrical current is present.
How do you maintain the product?
Axles and other movable parts should be regularly lubricated.
Lubrication* is recommended at least every 10,000 cycles whenever the tool is exposed to contaminants.
Adjustment of the crimping die nests should also be checked. Readjustment of the pressure adjustment axle is necessary when the pre-load of the tool decreases significantly.
The Importance of a High-Quality Crimp
When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between the conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas-tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas-tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage.
General Support Tooling
BD 112.728
BD 112.728 Each (Exc. Vat)
BD 124.001
BD 124.001 Each (inc. VAT)
1
BD 112.728
BD 112.728 Each (Exc. Vat)
BD 124.001
BD 124.001 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WeidmüllerWire Size AWG
10 → 6AWG
Wire Size (AWG)
10 → 6AWG
Product Type
Crimp Tool
For Use With
Wire Ferrules
Operation
Hand
Ratcheting
Yes
Series
PZ 16
Crimp Profile
Trapezoidal
Overall Length
200 mm
Model Number
PZ 16
Distrelec Product Id
11089232
Country of Origin
Germany
Product details
Weidmuller PZ 16 Bootlace Ferrule Crimping Tool
Weidmuller PZ 16 crimping tool for the precise indent crimping of bootlace wire-end ferrules with and without plastic collars according to DIN 46228 Part 1 and 4. This PZ 16 crimping tool features a crimping head with 3 crimping profiles of 6 mm², 10 mm² or 16 mm². Wire end ferrules can be inserted easily from the side. The PZ 16 crimping tool features a ratchet to ensure crimping precision and a release option in case of incorrect operation. The crimps produced by the PZ 16 crimp tool comply with Euro-Norm EN 60947-1. The handles of this crimp tool have an ergonomic design allowing comfortable single-handed operation.
Features and Benefits:
Ratchet to guarantee precise crimping
Release option in the event of incorrect operation
3 crimping stations
Ergonomically designed handles
Crimps comply with EN 60947-1
Typical Applications:
Maintenance & repair
Electrical Installations
Cable assemblies
FAQs:
What is the difference between un-insulated and insulated crimp tools?
Un-insulated crimp tools are typically used for general applications, whereas the insulated crimp tools have been VDE tested up to 1000 V, designed for use where electrical current is present.
How do you maintain the product?
Axles and other movable parts should be regularly lubricated.
Lubrication* is recommended at least every 10,000 cycles whenever the tool is exposed to contaminants.
Adjustment of the crimping die nests should also be checked. Readjustment of the pressure adjustment axle is necessary when the pre-load of the tool decreases significantly.
The Importance of a High-Quality Crimp
When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between the conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas-tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas-tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage.