Technical Document
Specifications
Brand
WeidmüllerType
Wire-end Ferrule
Connector Type
Bootlace Ferrule
Kit Contents
4mm² → 16mm² Wire End Ferrules
Country of Origin
Germany
Product details
German and DIN Standard Bootlace Ferrule Kits
From Weidmuller, a selection of DIN Standard and German colour code bootlace ferrule kits, ideal for crimping to a variety of wire sizes. These kits contain bootlace ferrules with plastic shrouds and are supplied in a convenient and compact plastic case Part number
Ferrule kits 1 & 2 are colour coded to DIN standard - part number 414-6835 kit 1
part number 374-4315 kit 2
Ferrule kits 3 & 4 feature German colour code - part number 374-4292 kit 3
part number 414-6841 kit 4
BD 14.074
BD 14.074 Each (Exc. Vat)
BD 15.481
BD 15.481 Each (inc. VAT)
1
BD 14.074
BD 14.074 Each (Exc. Vat)
BD 15.481
BD 15.481 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 4 | BD 14.074 |
| 5 - 24 | BD 12.628 |
| 25+ | BD 12.084 |
Technical Document
Specifications
Brand
WeidmüllerType
Wire-end Ferrule
Connector Type
Bootlace Ferrule
Kit Contents
4mm² → 16mm² Wire End Ferrules
Country of Origin
Germany
Product details
German and DIN Standard Bootlace Ferrule Kits
From Weidmuller, a selection of DIN Standard and German colour code bootlace ferrule kits, ideal for crimping to a variety of wire sizes. These kits contain bootlace ferrules with plastic shrouds and are supplied in a convenient and compact plastic case Part number
Ferrule kits 1 & 2 are colour coded to DIN standard - part number 414-6835 kit 1
part number 374-4315 kit 2
Ferrule kits 3 & 4 feature German colour code - part number 374-4292 kit 3
part number 414-6841 kit 4
