Weidmüller Insulated Bootlace Ferrule, 8mm Pin Length, 1mm Pin Diameter, Orange
Technical Document
Specifications
Brand
WeidmüllerPin Diameter
1mm
Insulation Material
Polypropylene
Colour
Orange
Pin Length
8mm
Insulation
Insulated
Distrelec Product Id
30093270
Country of Origin
Germany
BD 13.750
BD 0.028 Each (In a Pack of 500) (Exc. Vat)
BD 15.125
BD 0.031 Each (In a Pack of 500) (inc. VAT)
500
BD 13.750
BD 0.028 Each (In a Pack of 500) (Exc. Vat)
BD 15.125
BD 0.031 Each (In a Pack of 500) (inc. VAT)
500
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WeidmüllerPin Diameter
1mm
Insulation Material
Polypropylene
Colour
Orange
Pin Length
8mm
Insulation
Insulated
Distrelec Product Id
30093270
Country of Origin
Germany