Weidmuller 1-Piece Ferrule Kit

Technical Document
Specifications
Brand
WeidmüllerKit Type
Ferrule Kit
Kit Contents
Cutting Tool & Wire End Ferrules, Stripping Tool
Number of Pieces
1
Country of Origin
Denmark
Product details
Weidmuller Bootlace Ferrule Kits - Ferrule Kit - PZ6 Kit
From Weidmuller, a professional bootlace ferrule crimping set designed for cutting, stripping and crimping wire ended ferrules up to 6mm². The set comprises of the PZ 6 Roto L ratchet crimp tool, the STRIPAX® stripping tool and a selection of ferrules ranging from 0.5mm² to 6.0mm². All supplied in a robust plastic storage case with carrying handle. The ideal kit for service, repair, and new installations.
PZ 6 Roto L Crimp Tool
Compact and lightweight the Weidmuller PZ 6 ratchet crimp tool is designed with the professional in mind. Constructed from high-quality materials the PZ 6 crimp tool is durable ensuring long-life operation. Incorporating a flexible and fixed crimping insert the versatile tool enables fast, accurate crimps without the need for time-consuming die changing. Capable of producing top quality terminations of wire ferrules (with or without collars) ranging from 0.14mm² to 6.00mm².
Features and Benefits
Produces high-quality, precise crimping results
Ratchet mechanism for regulating clamping force for strong and sturdy crimping
Rotatable crimp insert allowing wire end ferrules to be inserted from the front or side
The automatic secure stop prevents the tool from opening during operation that may cause bad crimping
Ergonomically shaped handles optimal comfort
Compact size, only 200mm long
Lightweight 428g
STRIPAX® Wire Stripper
The STRIPAX® handheld tool designed for stripping solid and flexible conductors with PVC insulation between 0.08mm² to 10.00mm². In addition, the tool can confidently cut conductors up to 6.0mm². Robustly constructed the STRIPAX® handheld tool is tough and durable ensuring long service life. An ideal complimentary service tool for engineers and technicians.
Features and Benefits
Automatic self-adjustment
Automatic opening of clamping jaws after stripping
Adjustable stripping length via end stop
Suitable for solid and flexible conductors
Ergonomically designed for optimal comfort
Compact size, only 190mm long
Lightweight 175g
Applications
Crimping tools and cable strippers are essential pieces of equipment for professional personnel in a wide range of industrial applications and environments. They enable engineers and technicians to service and maintain connectors, electrical equipment, terminals, and wiring. Some of the most common areas are
Mechanical and plant engineering
Automotive and railway
Energy sectors
Automation and control
Marine, offshore and shipbuilding
RS Components also offer the PZ 6 Roto L Crimp Tool and the STRIPAX® Wire Stripper as separate professional tools in case the tools in the kit need replacing.
Part number 260-3594 for the crimp tool
Part number 425-8843 for the stripping tool
BD 156.904
BD 156.904 Each (Exc. Vat)
BD 172.594
BD 172.594 Each (inc. VAT)
1
BD 156.904
BD 156.904 Each (Exc. Vat)
BD 172.594
BD 172.594 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 156.904 |
5 - 24 | BD 142.456 |
25+ | BD 120.422 |
Technical Document
Specifications
Brand
WeidmüllerKit Type
Ferrule Kit
Kit Contents
Cutting Tool & Wire End Ferrules, Stripping Tool
Number of Pieces
1
Country of Origin
Denmark
Product details
Weidmuller Bootlace Ferrule Kits - Ferrule Kit - PZ6 Kit
From Weidmuller, a professional bootlace ferrule crimping set designed for cutting, stripping and crimping wire ended ferrules up to 6mm². The set comprises of the PZ 6 Roto L ratchet crimp tool, the STRIPAX® stripping tool and a selection of ferrules ranging from 0.5mm² to 6.0mm². All supplied in a robust plastic storage case with carrying handle. The ideal kit for service, repair, and new installations.
PZ 6 Roto L Crimp Tool
Compact and lightweight the Weidmuller PZ 6 ratchet crimp tool is designed with the professional in mind. Constructed from high-quality materials the PZ 6 crimp tool is durable ensuring long-life operation. Incorporating a flexible and fixed crimping insert the versatile tool enables fast, accurate crimps without the need for time-consuming die changing. Capable of producing top quality terminations of wire ferrules (with or without collars) ranging from 0.14mm² to 6.00mm².
Features and Benefits
Produces high-quality, precise crimping results
Ratchet mechanism for regulating clamping force for strong and sturdy crimping
Rotatable crimp insert allowing wire end ferrules to be inserted from the front or side
The automatic secure stop prevents the tool from opening during operation that may cause bad crimping
Ergonomically shaped handles optimal comfort
Compact size, only 200mm long
Lightweight 428g
STRIPAX® Wire Stripper
The STRIPAX® handheld tool designed for stripping solid and flexible conductors with PVC insulation between 0.08mm² to 10.00mm². In addition, the tool can confidently cut conductors up to 6.0mm². Robustly constructed the STRIPAX® handheld tool is tough and durable ensuring long service life. An ideal complimentary service tool for engineers and technicians.
Features and Benefits
Automatic self-adjustment
Automatic opening of clamping jaws after stripping
Adjustable stripping length via end stop
Suitable for solid and flexible conductors
Ergonomically designed for optimal comfort
Compact size, only 190mm long
Lightweight 175g
Applications
Crimping tools and cable strippers are essential pieces of equipment for professional personnel in a wide range of industrial applications and environments. They enable engineers and technicians to service and maintain connectors, electrical equipment, terminals, and wiring. Some of the most common areas are
Mechanical and plant engineering
Automotive and railway
Energy sectors
Automation and control
Marine, offshore and shipbuilding
RS Components also offer the PZ 6 Roto L Crimp Tool and the STRIPAX® Wire Stripper as separate professional tools in case the tools in the kit need replacing.
Part number 260-3594 for the crimp tool
Part number 425-8843 for the stripping tool