Technical Document
Specifications
Brand
WeidmullerNumber Of Contacts
3
Pitch
5.08mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Male
Termination Method
Screw
Type
PCB Terminal Block
Current Rating
14A
Body Orientation
Straight
Voltage Rating
250 V
Series
LMZF 5.08
Country of Origin
Germany
You may be interested in
Phoenix Contact MKDSN 1.5/ 3-5.08 Series PCB Terminal Block, 5.08mm Pitch, Through Hole Mount, 1-Row, Solder TerminationBrand: Phoenix Contact
BD 0.774Each (In a Pack of 5) (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 5) (Exc. Vat)
Weidmuller LMZF 5.08 Series PCB Terminal Strip, 3-Contact, 5.08mm Pitch, Through Hole Mount, 1-Row, Screw Termination
5
P.O.A.
Each (In a Pack of 5) (Exc. Vat)
Weidmuller LMZF 5.08 Series PCB Terminal Strip, 3-Contact, 5.08mm Pitch, Through Hole Mount, 1-Row, Screw Termination
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Phoenix Contact MKDSN 1.5/ 3-5.08 Series PCB Terminal Block, 5.08mm Pitch, Through Hole Mount, 1-Row, Solder TerminationBrand: Phoenix Contact
BD 0.774Each (In a Pack of 5) (Exc. Vat)
Technical Document
Specifications
Brand
WeidmullerNumber Of Contacts
3
Pitch
5.08mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Male
Termination Method
Screw
Type
PCB Terminal Block
Current Rating
14A
Body Orientation
Straight
Voltage Rating
250 V
Series
LMZF 5.08
Country of Origin
Germany
You may be interested in
Phoenix Contact MKDSN 1.5/ 3-5.08 Series PCB Terminal Block, 5.08mm Pitch, Through Hole Mount, 1-Row, Solder TerminationBrand: Phoenix Contact
BD 0.774Each (In a Pack of 5) (Exc. Vat)