Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Weidmuller Red, Male Test Connector Adapter

RS Stock No.: 425-774Brand: WeidmüllerManufacturers Part No.: PS 2.3 RT -180400000
brand-logo
View all in Test Connector Adapters

Technical Document

Specifications

Colour

Red

Gender

Male

Country of Origin

Germany

Product details

Test Plug

A test plug for test sockets 2.3mm dia., such as is incorporated in the isolating terminal (stock no 425-673). The test plug will accommodate cables 0.75 to 1.0mm².

SAK Series

Terminals manufactured from polymide 6.6 with a working temperature of -50°C to +100°C except the fused terminal block (425-689) which is high grade melamine with a working temperature of -60°C to +130°C. Asymmetric rail (G-profile) to B 5825:1980 EN 50035 mounting

Stock information temporarily unavailable.

BD 15.330

BD 1.533 Each (In a Pack of 10) (Exc. Vat)

BD 16.863

BD 1.686 Each (In a Pack of 10) (inc. VAT)

Weidmuller Red, Male Test Connector Adapter

BD 15.330

BD 1.533 Each (In a Pack of 10) (Exc. Vat)

BD 16.863

BD 1.686 Each (In a Pack of 10) (inc. VAT)

Weidmuller Red, Male Test Connector Adapter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Red

Gender

Male

Country of Origin

Germany

Product details

Test Plug

A test plug for test sockets 2.3mm dia., such as is incorporated in the isolating terminal (stock no 425-673). The test plug will accommodate cables 0.75 to 1.0mm².

SAK Series

Terminals manufactured from polymide 6.6 with a working temperature of -50°C to +100°C except the fused terminal block (425-689) which is high grade melamine with a working temperature of -60°C to +130°C. Asymmetric rail (G-profile) to B 5825:1980 EN 50035 mounting