Weidmuller RSF Series Yellow Standard Din Rail Terminal, 10mm², Single-Level, Screw Termination

RS Stock No.: 232-617Brand: WeidmullerManufacturers Part No.: RSF 1 KRG -270320000
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Colour

Yellow

Number of Levels

Single

Series

RSF

Termination Method

Screw

Cable CSA

10mm²

Voltage Rating

500 V

Current Rating

57A

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+130°C

Country of Origin

Hungary

Product details

RSF (Spring Loaded)

Spring loaded terminal accommodates two hook bladed crimp terminals located in the slot in the current bar behind the screw clamp. The second blade is on the underside of the clamp.

Features and Benefits

• Clamping yoke technology
• Screw connection

Approvals

CSA Certified, ESI

SAK Series

Terminals manufactured from polymide 6.6 with a working temperature of -50°C to +100°C except the fused terminal block (425-689) which is high grade melamine with a working temperature of -60°C to +130°C. Asymmetric rail (G-profile) to B 5825:1980 EN 50035 mounting

Stock information temporarily unavailable.

BD 6.132

BD 1.226 Each (In a Pack of 5) (Exc. Vat)

BD 6.745

BD 1.349 Each (In a Pack of 5) (inc. VAT)

Weidmuller RSF Series Yellow Standard Din Rail Terminal, 10mm², Single-Level, Screw Termination

BD 6.132

BD 1.226 Each (In a Pack of 5) (Exc. Vat)

BD 6.745

BD 1.349 Each (In a Pack of 5) (inc. VAT)

Weidmuller RSF Series Yellow Standard Din Rail Terminal, 10mm², Single-Level, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 25BD 1.226BD 6.132
30 - 55BD 1.188BD 5.940
60+BD 1.160BD 5.802

Technical Document

Specifications

Colour

Yellow

Number of Levels

Single

Series

RSF

Termination Method

Screw

Cable CSA

10mm²

Voltage Rating

500 V

Current Rating

57A

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+130°C

Country of Origin

Hungary

Product details

RSF (Spring Loaded)

Spring loaded terminal accommodates two hook bladed crimp terminals located in the slot in the current bar behind the screw clamp. The second blade is on the underside of the clamp.

Features and Benefits

• Clamping yoke technology
• Screw connection

Approvals

CSA Certified, ESI

SAK Series

Terminals manufactured from polymide 6.6 with a working temperature of -50°C to +100°C except the fused terminal block (425-689) which is high grade melamine with a working temperature of -60°C to +130°C. Asymmetric rail (G-profile) to B 5825:1980 EN 50035 mounting