Technical Document
Specifications
Brand
WeidmüllerAccessory Type
Mounting Foot
Series
FM 6
For Use With
DIN Rail Terminal Blocks
Mounting Type
DIN Rail
Distrelec Product Id
30400001
Country of Origin
Germany
Product details
Top Hat DIN Rail Mount Bracket
DIN rails and brackets are made from cold rolled steel that is zinc coated and passivated. The coating thickness is a minimum of 8 microns. All DIN Rail meets current BS, DIN, AND CENELEC Standards,A steel, snap-on mounting bracket with M4, M5 or M6 tapped hole. Fits all TS35 ('top hat') mounting rails. Suitable for use with power supplies, relay bases, control modules etc.
BD 6.325
BD 0.632 Each (In a Pack of 10) (Exc. Vat)
BD 6.957
BD 0.695 Each (In a Pack of 10) (inc. VAT)
10
BD 6.325
BD 0.632 Each (In a Pack of 10) (Exc. Vat)
BD 6.957
BD 0.695 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WeidmüllerAccessory Type
Mounting Foot
Series
FM 6
For Use With
DIN Rail Terminal Blocks
Mounting Type
DIN Rail
Distrelec Product Id
30400001
Country of Origin
Germany
Product details
Top Hat DIN Rail Mount Bracket
DIN rails and brackets are made from cold rolled steel that is zinc coated and passivated. The coating thickness is a minimum of 8 microns. All DIN Rail meets current BS, DIN, AND CENELEC Standards,A steel, snap-on mounting bracket with M4, M5 or M6 tapped hole. Fits all TS35 ('top hat') mounting rails. Suitable for use with power supplies, relay bases, control modules etc.