Weidmuller WQV Series Jumper Bar for Use with DIN Rail Terminal Blocks, 32A

RS Stock No.: 202-574Brand: WeidmüllerManufacturers Part No.: WQV 2.5/2 -1053660000
brand-logo

Technical Document

Specifications

Accessory Type

Jumper Bar

Series

WQV

For Use With

DIN Rail Terminal Blocks

Current Rating

32A

Mounting Type

Direct Mounting

Colour

Yellow

Material

Polyamide

Pitch

5.1mm

Termination Method

Screw

Country of Origin

Romania

Product details

’W’ Series Terminal Blocks

One key advantage of the W-Series is the choice of plug-in (ZQV) or screw-in (WQV) cross-connections within one modular terminal. Saving substantial time in comparison to other screw terminals.

Features and Benefits:

Terminals available in a range of colours
Screw-in and a plug-in cross connection system is available for screw terminals

Product Application Information

Handy components to build up your terminal block, with simple time saving options. Thanks to the unique design patent, you can now connect two conductors of the same cross section into the same clamping point without difficulty.

A great solution if you want to connect your assembly together without getting shocked or the possibility of something becoming loose. Simply attach to your terminal block, screw down, and securely clamp in place.

Approvals

CSA certified, UL listed, SEV, DEMKO, NEMKO, LLOYDS REGISTER OF SHIPPING, SETI, KEMA, Reg of USSR

Stock information temporarily unavailable.

BD 4.758

BD 4.758 1 Bag of 10 (Exc. Vat)

BD 5.234

BD 5.234 1 Bag of 10 (inc. VAT)

Weidmuller WQV Series Jumper Bar for Use with DIN Rail Terminal Blocks, 32A

BD 4.758

BD 4.758 1 Bag of 10 (Exc. Vat)

BD 5.234

BD 5.234 1 Bag of 10 (inc. VAT)

Weidmuller WQV Series Jumper Bar for Use with DIN Rail Terminal Blocks, 32A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Accessory Type

Jumper Bar

Series

WQV

For Use With

DIN Rail Terminal Blocks

Current Rating

32A

Mounting Type

Direct Mounting

Colour

Yellow

Material

Polyamide

Pitch

5.1mm

Termination Method

Screw

Country of Origin

Romania

Product details

’W’ Series Terminal Blocks

One key advantage of the W-Series is the choice of plug-in (ZQV) or screw-in (WQV) cross-connections within one modular terminal. Saving substantial time in comparison to other screw terminals.

Features and Benefits:

Terminals available in a range of colours
Screw-in and a plug-in cross connection system is available for screw terminals

Product Application Information

Handy components to build up your terminal block, with simple time saving options. Thanks to the unique design patent, you can now connect two conductors of the same cross section into the same clamping point without difficulty.

A great solution if you want to connect your assembly together without getting shocked or the possibility of something becoming loose. Simply attach to your terminal block, screw down, and securely clamp in place.

Approvals

CSA certified, UL listed, SEV, DEMKO, NEMKO, LLOYDS REGISTER OF SHIPPING, SETI, KEMA, Reg of USSR