Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Weidmuller Z Series Jumper Bar for Use with Terminal ZDK 1.5, Terminal ZDU 1.5, Terminal ZEI 6, 17.5A

RS Stock No.: 824-0228Brand: WeidmüllerManufacturers Part No.: ZQV 1.5/3 -1776130000
brand-logo

Technical Document

Specifications

Accessory Type

Jumper Bar

Series

Z

For Use With

Terminal ZDK 1.5, Terminal ZDU 1.5, Terminal ZEI 6

Current Rating

17.5A

Colour

Yellow

Material

Wemid

Pitch

3.5mm

Voltage Rating

400 V

Country of Origin

Germany

Product details

ZQV Jumpers / Cross-Connectors

Z Series (ZQV) cross connectors / jumpers.

Stock information temporarily unavailable.

BD 8.250

BD 0.412 Each (In a Pack of 20) (Exc. Vat)

BD 9.075

BD 0.453 Each (In a Pack of 20) (inc. VAT)

Weidmuller Z Series Jumper Bar for Use with Terminal ZDK 1.5, Terminal ZDU 1.5, Terminal ZEI 6, 17.5A

BD 8.250

BD 0.412 Each (In a Pack of 20) (Exc. Vat)

BD 9.075

BD 0.453 Each (In a Pack of 20) (inc. VAT)

Weidmuller Z Series Jumper Bar for Use with Terminal ZDK 1.5, Terminal ZDU 1.5, Terminal ZEI 6, 17.5A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Accessory Type

Jumper Bar

Series

Z

For Use With

Terminal ZDK 1.5, Terminal ZDU 1.5, Terminal ZEI 6

Current Rating

17.5A

Colour

Yellow

Material

Wemid

Pitch

3.5mm

Voltage Rating

400 V

Country of Origin

Germany

Product details

ZQV Jumpers / Cross-Connectors

Z Series (ZQV) cross connectors / jumpers.