Weidmuller 1616500000 Z Series Beige, Single-Level, Clamp Termination, Fused

RS Stock No.: 824-0114Brand: WeidmüllerManufacturers Part No.: ZSI 2.5/2/LD 250AC - 1616500000
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Colour

Beige

Number of Levels

Single

American Wire Gauge

26 → 12AWG

Series

Z

Termination Method

Clamp

Fused

Yes

Current Rating

12A

Voltage Rating

250 V ac/dc

Pitch

12.2mm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+120°C

Country of Origin

Czech Republic

Product details

ZSI Fuse Terminals

Z-series (ZSI) fuse terminal blocks.

Rated cross-section: 2.5 mm²
Tension clamp connection
Direct mounting

Stock information temporarily unavailable.

BD 6.320

BD 6.320 Each (Exc. Vat)

BD 6.952

BD 6.952 Each (inc. VAT)

Weidmuller 1616500000 Z Series Beige, Single-Level, Clamp Termination, Fused

BD 6.320

BD 6.320 Each (Exc. Vat)

BD 6.952

BD 6.952 Each (inc. VAT)

Weidmuller 1616500000 Z Series Beige, Single-Level, Clamp Termination, Fused
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Beige

Number of Levels

Single

American Wire Gauge

26 → 12AWG

Series

Z

Termination Method

Clamp

Fused

Yes

Current Rating

12A

Voltage Rating

250 V ac/dc

Pitch

12.2mm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+120°C

Country of Origin

Czech Republic

Product details

ZSI Fuse Terminals

Z-series (ZSI) fuse terminal blocks.

Rated cross-section: 2.5 mm²
Tension clamp connection
Direct mounting