Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Weidmuller 1616440000 ZSI Series Beige, 2.5mm², Single-Level, Clamp Termination, Fused

RS Stock No.: 824-0089Brand: WeidmüllerManufacturers Part No.: ZSI 2.5/LD 28AC - 1616440000
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Colour

Beige

Number of Levels

Single

American Wire Gauge

26 → 12AWG

Series

ZSI

Termination Method

Clamp

Cable CSA

2.5mm²

Fused

Yes

Voltage Rating

28 V ac/dc

Current Rating

6.3A

Pitch

7.9mm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+120°C

Standards Met

CE, CSA, UR

Country of Origin

Czech Republic

Product details

ZSI Fuse Terminals

Z-series (ZSI) fuse terminal blocks.

Rated cross-section: 2.5 mm²
Tension clamp connection
Direct mounting

Stock information temporarily unavailable.

BD 5.918

BD 5.918 Each (Exc. Vat)

BD 6.510

BD 6.510 Each (inc. VAT)

Weidmuller 1616440000 ZSI Series Beige, 2.5mm², Single-Level, Clamp Termination, Fused

BD 5.918

BD 5.918 Each (Exc. Vat)

BD 6.510

BD 6.510 Each (inc. VAT)

Weidmuller 1616440000 ZSI Series Beige, 2.5mm², Single-Level, Clamp Termination, Fused
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Beige

Number of Levels

Single

American Wire Gauge

26 → 12AWG

Series

ZSI

Termination Method

Clamp

Cable CSA

2.5mm²

Fused

Yes

Voltage Rating

28 V ac/dc

Current Rating

6.3A

Pitch

7.9mm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+120°C

Standards Met

CE, CSA, UR

Country of Origin

Czech Republic

Product details

ZSI Fuse Terminals

Z-series (ZSI) fuse terminal blocks.

Rated cross-section: 2.5 mm²
Tension clamp connection
Direct mounting