Technical Document
Specifications
Brand
Weller EremCutter Type
Side Cutters
Overall Length
130 mm
Jaw Length
12mm
ESD Safe
Yes
Material
Steel
Maximum Cutting Capacity
1.6mm
Cut Type
Super Full Flush
Distrelec Product Id
18051245
Country of Origin
Switzerland
You may be interested in
Facom ESD SafeBrand: Facom
P.O.A.Each (Exc. Vat)
Stock information temporarily unavailable.
BD 42.801
BD 42.801 Each (Exc. Vat)
BD 47.081
BD 47.081 Each (inc. VAT)
Weller Erem ESD Safe Side Cutters
1
BD 42.801
BD 42.801 Each (Exc. Vat)
BD 47.081
BD 47.081 Each (inc. VAT)
Weller Erem ESD Safe Side Cutters
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Facom ESD SafeBrand: Facom
P.O.A.Each (Exc. Vat)
Technical Document
Specifications
Brand
Weller EremCutter Type
Side Cutters
Overall Length
130 mm
Jaw Length
12mm
ESD Safe
Yes
Material
Steel
Maximum Cutting Capacity
1.6mm
Cut Type
Super Full Flush
Distrelec Product Id
18051245
Country of Origin
Switzerland
You may be interested in
Facom ESD SafeBrand: Facom
P.O.A.Each (Exc. Vat)