Technical Document
Specifications
Brand
Weller EremCutter Type
Oblique Cutters
Overall Length
135 mm
Jaw Length
6mm
ESD Safe
Yes
Material
Steel
Maximum Cutting Capacity
1.2mm
Cut Type
Flush
Country of Origin
Switzerland
BD 43.816
BD 43.816 Each (Exc. Vat)
BD 48.198
BD 48.198 Each (inc. VAT)
1
BD 43.816
BD 43.816 Each (Exc. Vat)
BD 48.198
BD 48.198 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Weller EremCutter Type
Oblique Cutters
Overall Length
135 mm
Jaw Length
6mm
ESD Safe
Yes
Material
Steel
Maximum Cutting Capacity
1.2mm
Cut Type
Flush
Country of Origin
Switzerland