Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Weller Erem 110 mm, Stainless Steel, Pointed, Tweezers

RS Stock No.: 755-3031Brand: Weller EremManufacturers Part No.: 3CBS
brand-logo
View all in Tweezers

Technical Document

Specifications

Material

Stainless Steel

Overall Length

110 mm

Orientation

Bent

Point Type

Pointed

Product details

Stainless Steel Tweezers

Tweezers made from stainless steel
Robust tips
Non-rusting
Material is less hard than hardened steel

Stock information temporarily unavailable.

BD 10.994

BD 10.994 Each (Exc. Vat)

BD 12.093

BD 12.093 Each (inc. VAT)

Weller Erem 110 mm, Stainless Steel, Pointed, Tweezers

BD 10.994

BD 10.994 Each (Exc. Vat)

BD 12.093

BD 12.093 Each (inc. VAT)

Weller Erem 110 mm, Stainless Steel, Pointed, Tweezers
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Material

Stainless Steel

Overall Length

110 mm

Orientation

Bent

Point Type

Pointed

Product details

Stainless Steel Tweezers

Tweezers made from stainless steel
Robust tips
Non-rusting
Material is less hard than hardened steel