Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Weller Erem 125 mm, Stainless Steel, Pointed, Tweezers

RS Stock No.: 457-4094Brand: Weller EremManufacturers Part No.: AASASL
brand-logo
View all in Tweezers

Technical Document

Specifications

Material

Stainless Steel

Overall Length

125 mm

Orientation

Straight

Point Type

Pointed

Anti-Magnetic

Yes

Anti-Acid

Yes

Product details

Precision Tweezers

Temperature resistance +300°C
Non-magnetic
Acid resistant alloy

Stock information temporarily unavailable.

BD 5.533

BD 5.533 Each (Exc. Vat)

BD 6.086

BD 6.086 Each (inc. VAT)

Weller Erem 125 mm, Stainless Steel, Pointed, Tweezers

BD 5.533

BD 5.533 Each (Exc. Vat)

BD 6.086

BD 6.086 Each (inc. VAT)

Weller Erem 125 mm, Stainless Steel, Pointed, Tweezers
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Material

Stainless Steel

Overall Length

125 mm

Orientation

Straight

Point Type

Pointed

Anti-Magnetic

Yes

Anti-Acid

Yes

Product details

Precision Tweezers

Temperature resistance +300°C
Non-magnetic
Acid resistant alloy