Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Weller Erem 120 mm, Stainless Steel, Inside Serrated, ESD Tweezers

RS Stock No.: 178-875Brand: Weller EremManufacturers Part No.: EOODSADistrelec Article No.: 18041117
brand-logo
View all in Tweezers

Technical Document

Specifications

Material

Stainless Steel

Overall Length

120 mm

Orientation

Straight

Point Type

Inside Serrated

Anti-Magnetic

Yes

ESD Safe

Yes

Anti-Acid

Yes

Country of Origin

Switzerland

Product details

Ergonomically designed tweezers

Precision tweezers with soft, round, plastic grips
Ergonomic shape, for maximum comfort and optimal control when working
EGB-safe grips additionally protect against excessive heat

You may be interested in
Stock information temporarily unavailable.

BD 25.504

BD 25.504 Each (Exc. Vat)

BD 28.054

BD 28.054 Each (inc. VAT)

Weller Erem 120 mm, Stainless Steel, Inside Serrated, ESD Tweezers

BD 25.504

BD 25.504 Each (Exc. Vat)

BD 28.054

BD 28.054 Each (inc. VAT)

Weller Erem 120 mm, Stainless Steel, Inside Serrated, ESD Tweezers
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Material

Stainless Steel

Overall Length

120 mm

Orientation

Straight

Point Type

Inside Serrated

Anti-Magnetic

Yes

ESD Safe

Yes

Anti-Acid

Yes

Country of Origin

Switzerland

Product details

Ergonomically designed tweezers

Precision tweezers with soft, round, plastic grips
Ergonomic shape, for maximum comfort and optimal control when working
EGB-safe grips additionally protect against excessive heat

You may be interested in