Weller Erem 120 mm, Stainless Steel, Pointed, Tweezers

RS Stock No.: 245-0148Brand: Weller EremManufacturers Part No.: OOSADistrelec Article No.: 18067487
brand-logo
View all in Tweezers

Technical Document

Specifications

Material

Stainless Steel

Overall Length

120 mm

Orientation

Straight

Point Type

Pointed

Anti-Magnetic

Yes

Anti-Acid

Yes

Distrelec Product Id

18067487

Country of Origin

Switzerland

Product details

Precision Tweezers

Temperature resistance +300°C
Non-magnetic
Acid resistant alloy

Stock information temporarily unavailable.

BD 15.400

BD 15.400 Each (Exc. Vat)

BD 16.940

BD 16.940 Each (inc. VAT)

Weller Erem 120 mm, Stainless Steel, Pointed, Tweezers

BD 15.400

BD 15.400 Each (Exc. Vat)

BD 16.940

BD 16.940 Each (inc. VAT)

Weller Erem 120 mm, Stainless Steel, Pointed, Tweezers
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Material

Stainless Steel

Overall Length

120 mm

Orientation

Straight

Point Type

Pointed

Anti-Magnetic

Yes

Anti-Acid

Yes

Distrelec Product Id

18067487

Country of Origin

Switzerland

Product details

Precision Tweezers

Temperature resistance +300°C
Non-magnetic
Acid resistant alloy