Weller Xcelite 146 mm Craft Knife, XNB205 Blade

RS Stock No.: 239-6432Brand: Weller XceliteManufacturers Part No.: 45972000
brand-logo
View all in Scalpels & Craft Knives

Technical Document

Specifications

Knife Type

Craft Knife

Number of Pieces

2

Blade Shape

Diagonal

Blade Size

XNB205

Overall Length

146 mm

Handle Material

Aluminium

Country of Origin

United States

Stock information temporarily unavailable.

BD 4.208

BD 4.208 Each (Exc. Vat)

BD 4.629

BD 4.629 Each (inc. VAT)

Weller Xcelite 146 mm Craft Knife, XNB205 Blade

BD 4.208

BD 4.208 Each (Exc. Vat)

BD 4.629

BD 4.629 Each (inc. VAT)

Weller Xcelite 146 mm Craft Knife, XNB205 Blade
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Knife Type

Craft Knife

Number of Pieces

2

Blade Shape

Diagonal

Blade Size

XNB205

Overall Length

146 mm

Handle Material

Aluminium

Country of Origin

United States