Weller Xcelite Hexagon Nut Driver Screwdriver Set, 12-Piece

RS Stock No.: 614-924Brand: Weller XceliteManufacturers Part No.: 99PS51MMN
brand-logo
View all in Screwdriver Sets

Technical Document

Specifications

Screwdriver Type

Standard Screwdriver Set

Number of Pieces

12

Tip Type

Hexagon Nut Driver

Tip Size

Hexagon: 4; 4.5; 5; 5.5; 6; 7; 8; 9; 10; 11 mm

Country of Origin

China

Product details

’Xcelite’ Metric Nutdrivers

All blades are high carbon steel with highly polished nickel chrome finish, except the Bristol spline and hexagon key blades which are precision formed, cold drawn, case hardened steel with black finish
Each set includes a 100 mm extension piece and a CAB fluted handle, which retains driver blades firmly by means of a spring retention ring, yet permits quick, easy insertion and removal
Supplied complete in a transparent polycarbonate safe storage box. Overall box dimensions: 140´137´36mm

Contents: 12 piece set. Suitable for hexagonal nuts as detailed below

Stock information temporarily unavailable.

BD 49.258

BD 49.258 1 Set (Exc. Vat)

BD 54.184

BD 54.184 1 Set (inc. VAT)

Weller Xcelite Hexagon Nut Driver Screwdriver Set, 12-Piece

BD 49.258

BD 49.258 1 Set (Exc. Vat)

BD 54.184

BD 54.184 1 Set (inc. VAT)

Weller Xcelite Hexagon Nut Driver Screwdriver Set, 12-Piece
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Screwdriver Type

Standard Screwdriver Set

Number of Pieces

12

Tip Type

Hexagon Nut Driver

Tip Size

Hexagon: 4; 4.5; 5; 5.5; 6; 7; 8; 9; 10; 11 mm

Country of Origin

China

Product details

’Xcelite’ Metric Nutdrivers

All blades are high carbon steel with highly polished nickel chrome finish, except the Bristol spline and hexagon key blades which are precision formed, cold drawn, case hardened steel with black finish
Each set includes a 100 mm extension piece and a CAB fluted handle, which retains driver blades firmly by means of a spring retention ring, yet permits quick, easy insertion and removal
Supplied complete in a transparent polycarbonate safe storage box. Overall box dimensions: 140´137´36mm

Contents: 12 piece set. Suitable for hexagonal nuts as detailed below