Technical Document
Specifications
Brand
Weller XceliteKnife Type
Craft Knife
Number of Pieces
1
Blade Shape
Diagonal
Blade Size
XNB103
Overall Length
148 mm
Handle Material
Aluminium
Country of Origin
United States
Product details
Weller XN100 & XN200 Scalpel Craft Knives
Introducing aluminium scalpel craft knives from Weller. The XN100 is designed for light-duty cuts on paper, soft and light-weight materials while the XN200 is for heavy-duty cuts on paper and medium-density materials. These knives are precision made for durable life, have interchangeable blades held firm in a sure-locking 4 jaw chuck.
Why would you buy these scalpel craft knives?
Upon inspection the XN series offer real quality, they feel great in your hand, perfect weight cutter that gives you the confidence to make the perfect cut. The grip areas and perfectly placed and the blades are held securely without movement.
Features and Benefits
Aluminium Scalpel
Interchangeable blade designed
Includes a blade
Durable
Overall length: XN100 = 148 mm, XN200 = 137 mm
Aluminium Scalpel Craft Knives Option
XN100 = RS stock no: 239-6397
XN200 = RS stock no: 675-6699
XNS100 = RS stock no: 2550522007 (Extended range offer - XN100 & XN200 as a set)
Blades
Wellers stay sharp blades are made from strong surgical steel to produce perfect cutting action and long-lasting edge.
Typical Applications:
Scalpels and Craft Knife are commonly used in industries that require ergonomic and a safe way to cut, scrape, carve materials. Typical applications are e.g.:
Wood carving
Leather cutting
Fabric cutting
Medical applications
Model making
FAQs
What blade is included with the XN100 and XN200?
The XN100 includes an XNB103 blade & the XN200 includes XNB205
Are the blades available individually?
Yes, please browse scalpel blades for suitable replacement blades (e.g. RS 675-6706).
Weller Scalpel Craft Knives
BD 2.722
BD 2.722 Each (Exc. Vat)
BD 2.994
BD 2.994 Each (inc. VAT)
1
BD 2.722
BD 2.722 Each (Exc. Vat)
BD 2.994
BD 2.994 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Weller XceliteKnife Type
Craft Knife
Number of Pieces
1
Blade Shape
Diagonal
Blade Size
XNB103
Overall Length
148 mm
Handle Material
Aluminium
Country of Origin
United States
Product details
Weller XN100 & XN200 Scalpel Craft Knives
Introducing aluminium scalpel craft knives from Weller. The XN100 is designed for light-duty cuts on paper, soft and light-weight materials while the XN200 is for heavy-duty cuts on paper and medium-density materials. These knives are precision made for durable life, have interchangeable blades held firm in a sure-locking 4 jaw chuck.
Why would you buy these scalpel craft knives?
Upon inspection the XN series offer real quality, they feel great in your hand, perfect weight cutter that gives you the confidence to make the perfect cut. The grip areas and perfectly placed and the blades are held securely without movement.
Features and Benefits
Aluminium Scalpel
Interchangeable blade designed
Includes a blade
Durable
Overall length: XN100 = 148 mm, XN200 = 137 mm
Aluminium Scalpel Craft Knives Option
XN100 = RS stock no: 239-6397
XN200 = RS stock no: 675-6699
XNS100 = RS stock no: 2550522007 (Extended range offer - XN100 & XN200 as a set)
Blades
Wellers stay sharp blades are made from strong surgical steel to produce perfect cutting action and long-lasting edge.
Typical Applications:
Scalpels and Craft Knife are commonly used in industries that require ergonomic and a safe way to cut, scrape, carve materials. Typical applications are e.g.:
Wood carving
Leather cutting
Fabric cutting
Medical applications
Model making
FAQs
What blade is included with the XN100 and XN200?
The XN100 includes an XNB103 blade & the XN200 includes XNB205
Are the blades available individually?
Yes, please browse scalpel blades for suitable replacement blades (e.g. RS 675-6706).