Technical Document
Specifications
Brand
WellerModel Number
MG130
Pre Filter Type
F7
Filter Type
Gases, Solvents, Welding Fumes
Main Filter Type
HEPA H13, Activated Carbon, Potassium Permanganate
Noise Level
52dB(A)
Voltage Rating
230V
Wattage
100W
ESD Safe
Yes
Weight
11kg
Plug Type
Type F - Schuko plug, Type G - British 3-pin
Remote Control
Yes
Depth
210mm
Height
500mm
Width
460mm
Filter Full Alarm
Yes
Maximum Airflow Rate
140m³/h
Speed Setting
Oui
Extraction Type
Volume
Maximum Users
2
Country of Origin
Hungary
Product details
Weller MG 130 Fume Extraction System
The MG 130 extraction unit is a volume fume extraction system for up to two workplaces. The extraction unit is suitable for various applications including hand soldering, heavy duty and general soldering, gluing, cleaning, filling, fine dust, MEK and cleanroom. With a compact footprint, filter alarm including 3 step up speed control and a maximum extraction rate of 140m3/h wish is an ideal solution for your working environment. The MG 130 includes a compact filter, a H13 particle filter and a wide band filter which is 50% active carbon and 50% chemisorb.
FEATURES and BENEFITS:
Voltage 100 to 240 V 50 to 60 Hz
Heating output 100 W
Capacity 140 m3/h
Sound level 48 db(A)
1 to 2 workstations
Pre-filter 130-2010
Mail filter 130-2000 ESD
Pre-filter mat class F7
Width 460 mm
Depth 210 mm
Height 500 mm
Weight 11 kg
ESD safe
INCLUDED:
MG 130 Fume extraction Unit
Compact filter
H13 particle filter
Wide band filter 50% Carbon, 50%Chemisorb
Pre-filter F7
BD 671.902
BD 671.902 Each (Exc. Vat)
BD 739.092
BD 739.092 Each (inc. VAT)
1
BD 671.902
BD 671.902 Each (Exc. Vat)
BD 739.092
BD 739.092 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WellerModel Number
MG130
Pre Filter Type
F7
Filter Type
Gases, Solvents, Welding Fumes
Main Filter Type
HEPA H13, Activated Carbon, Potassium Permanganate
Noise Level
52dB(A)
Voltage Rating
230V
Wattage
100W
ESD Safe
Yes
Weight
11kg
Plug Type
Type F - Schuko plug, Type G - British 3-pin
Remote Control
Yes
Depth
210mm
Height
500mm
Width
460mm
Filter Full Alarm
Yes
Maximum Airflow Rate
140m³/h
Speed Setting
Oui
Extraction Type
Volume
Maximum Users
2
Country of Origin
Hungary
Product details
Weller MG 130 Fume Extraction System
The MG 130 extraction unit is a volume fume extraction system for up to two workplaces. The extraction unit is suitable for various applications including hand soldering, heavy duty and general soldering, gluing, cleaning, filling, fine dust, MEK and cleanroom. With a compact footprint, filter alarm including 3 step up speed control and a maximum extraction rate of 140m3/h wish is an ideal solution for your working environment. The MG 130 includes a compact filter, a H13 particle filter and a wide band filter which is 50% active carbon and 50% chemisorb.
FEATURES and BENEFITS:
Voltage 100 to 240 V 50 to 60 Hz
Heating output 100 W
Capacity 140 m3/h
Sound level 48 db(A)
1 to 2 workstations
Pre-filter 130-2010
Mail filter 130-2000 ESD
Pre-filter mat class F7
Width 460 mm
Depth 210 mm
Height 500 mm
Weight 11 kg
ESD safe
INCLUDED:
MG 130 Fume extraction Unit
Compact filter
H13 particle filter
Wide band filter 50% Carbon, 50%Chemisorb
Pre-filter F7