Technical Document
Specifications
Brand
WellerModel Number
PTF7 (370°C)
Tip Shape
Bevel
For Use With
TCP (series (old generation)
Tip Size
1.2 mm
Tip Series
PT
Country of Origin
Mexico
You may be interested in
Weller PTF7 (370°C) 1,2 mm Bevel Soldering Iron Tip for use with TCP (series (old generation)Brand: Weller
BD 3.703Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
Weller PTF7 (370°C) 1.2 mm Bevel Soldering Iron Tip for use with TCP (series (old generation)
1
P.O.A.
Weller PTF7 (370°C) 1.2 mm Bevel Soldering Iron Tip for use with TCP (series (old generation)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Weller PTF7 (370°C) 1,2 mm Bevel Soldering Iron Tip for use with TCP (series (old generation)Brand: Weller
BD 3.703Each (Exc. Vat)
Technical Document
Specifications
Brand
WellerModel Number
PTF7 (370°C)
Tip Shape
Bevel
For Use With
TCP (series (old generation)
Tip Size
1.2 mm
Tip Series
PT
Country of Origin
Mexico
You may be interested in
Weller PTF7 (370°C) 1,2 mm Bevel Soldering Iron Tip for use with TCP (series (old generation)Brand: Weller
BD 3.703Each (Exc. Vat)