Technical Document
Specifications
Brand
WellerType
Extraction Hood
Model Number
FT91000022N
Series
FT91
Compatible With
Weller Zero Smog 4V or Zero Smog 6V systems
Length
860mm
ESD Safe
No
Country of Origin
Hungary
BD 383.686
BD 383.686 Each (Exc. Vat)
BD 422.055
BD 422.055 Each (inc. VAT)
1
BD 383.686
BD 383.686 Each (Exc. Vat)
BD 422.055
BD 422.055 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WellerType
Extraction Hood
Model Number
FT91000022N
Series
FT91
Compatible With
Weller Zero Smog 4V or Zero Smog 6V systems
Length
860mm
ESD Safe
No
Country of Origin
Hungary