Weller FT91000023N FT91 Bottom source extraction hood for gluing or cleaning applications for use with Weller Zero Smog

RS Stock No.: 174-119Brand: WellerManufacturers Part No.: FT91000023N
brand-logo

Technical Document

Specifications

Brand

Weller

Type

Bottom source extraction hood for gluing or cleaning applications

Model Number

FT91000023N

Series

FT91

Compatible With

Weller Zero Smog 4V or Zero Smog 6V systems

Length

860mm

ESD Safe

No

For Use With

Weller Zero Smog 4V or Zero Smog 6V systems

Country of Origin

Hungary

Stock information temporarily unavailable.

BD 500.902

BD 500.902 Each (Exc. Vat)

BD 550.992

BD 550.992 Each (inc. VAT)

Weller FT91000023N FT91 Bottom source extraction hood for gluing or cleaning applications for use with Weller Zero Smog

BD 500.902

BD 500.902 Each (Exc. Vat)

BD 550.992

BD 550.992 Each (inc. VAT)

Weller FT91000023N FT91 Bottom source extraction hood for gluing or cleaning applications for use with Weller Zero Smog
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Weller

Type

Bottom source extraction hood for gluing or cleaning applications

Model Number

FT91000023N

Series

FT91

Compatible With

Weller Zero Smog 4V or Zero Smog 6V systems

Length

860mm

ESD Safe

No

For Use With

Weller Zero Smog 4V or Zero Smog 6V systems

Country of Origin

Hungary