Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Weller FT91001699N, 230V Solder Fume Extractor, 200VA, USB

RS Stock No.: 174-103Brand: WellerManufacturers Part No.: FT91001699N
brand-logo
View all in Soldering Fume Extractors

Technical Document

Specifications

Brand

Weller

Model Number

FT91001699N

Voltage Rating

230V

Wattage

200VA

Plug Type

USB

Country of Origin

Hungary

Stock information temporarily unavailable.

BD 1,283.535

BD 1,283.535 Each (Exc. Vat)

BD 1,411.889

BD 1,411.889 Each (inc. VAT)

Weller FT91001699N, 230V Solder Fume Extractor, 200VA, USB

BD 1,283.535

BD 1,283.535 Each (Exc. Vat)

BD 1,411.889

BD 1,411.889 Each (inc. VAT)

Weller FT91001699N, 230V Solder Fume Extractor, 200VA, USB
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Weller

Model Number

FT91001699N

Voltage Rating

230V

Wattage

200VA

Plug Type

USB

Country of Origin

Hungary