Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Weller Zero Smog Guard, 230V Solder Fume Extractor, Gases, Solvents, Welding Fumes, 74W, Type F - Schuko plug, Type G -

RS Stock No.: 288-719Brand: WellerManufacturers Part No.: FT91021699
brand-logo
View all in Soldering Fume Extractors

Technical Document

Specifications

Brand

Weller

Model Number

FT91021699

Model Number

Zero Smog Guard

Pre Filter Type

ePM1-75%

Main Filter Type

Activated Carbon

Filter Type

H13 Particle & Active Carbon

Filter Type

Gases, Solvents, Welding Fumes

Main Filter Type

HEPA H13, Activated Carbon, Potassium Permanganate

Noise Level

70dB(A)

Noise Level

50dB(A)

Voltage Rating

230V

Wattage

74W

ESD Safe

Yes

Weight

9,5kg

Plug Type

Type F - Schuko plug, Type G - British 3-pin

Remote Control

Yes

Depth

336mm

Height

435mm

Width

270mm

Filter Full Alarm

Yes

Country of Origin

Hungary

Stock information temporarily unavailable.

BD 447.242

BD 447.242 Each (Exc. Vat)

BD 491.966

BD 491.966 Each (inc. VAT)

Weller Zero Smog Guard, 230V Solder Fume Extractor, Gases, Solvents, Welding Fumes, 74W, Type F - Schuko plug, Type G -

BD 447.242

BD 447.242 Each (Exc. Vat)

BD 491.966

BD 491.966 Each (inc. VAT)

Weller Zero Smog Guard, 230V Solder Fume Extractor, Gases, Solvents, Welding Fumes, 74W, Type F - Schuko plug, Type G -
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Weller

Model Number

FT91021699

Model Number

Zero Smog Guard

Pre Filter Type

ePM1-75%

Main Filter Type

Activated Carbon

Filter Type

H13 Particle & Active Carbon

Filter Type

Gases, Solvents, Welding Fumes

Main Filter Type

HEPA H13, Activated Carbon, Potassium Permanganate

Noise Level

70dB(A)

Noise Level

50dB(A)

Voltage Rating

230V

Wattage

74W

ESD Safe

Yes

Weight

9,5kg

Plug Type

Type F - Schuko plug, Type G - British 3-pin

Remote Control

Yes

Depth

336mm

Height

435mm

Width

270mm

Filter Full Alarm

Yes

Country of Origin

Hungary