Technical Document
Specifications
Brand
WellerModel Number
PU 81
Plug Type
Type G - British 3-pin
Tasks Supported
Soldering
Wattage
80W
Input Voltage
230V
Soldering Tip Temperature
450°C
Number of Outputs
1
Display Type
Analogue
ESD Safe
Yes
Distrelec Product Id
18223810
Product details
Soldering - Weller
BD 75.280
BD 75.280 Each (Exc. Vat)
BD 82.808
BD 82.808 Each (inc. VAT)
1
BD 75.280
BD 75.280 Each (Exc. Vat)
BD 82.808
BD 82.808 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WellerModel Number
PU 81
Plug Type
Type G - British 3-pin
Tasks Supported
Soldering
Wattage
80W
Input Voltage
230V
Soldering Tip Temperature
450°C
Number of Outputs
1
Display Type
Analogue
ESD Safe
Yes
Distrelec Product Id
18223810
Product details