Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Weller PUD 151 Soldering Station 150W, 230V

RS Stock No.: 361-5481Brand: WellerManufacturers Part No.: PUD 151
brand-logo
View all in Soldering Stations

Technical Document

Specifications

Brand

Weller

Model Number

PUD 151

Tasks Supported

Soldering

Plug Type

UK

Wattage

150W

Input Voltage

230V

Soldering Tip Temperature

+550°C

Number of Outputs

1

Display Type

LED

ESD Safe

Yes

Country of Origin

Mexico

Product details

PUD151 Power Unit

Features and Benefits

Digital temperature display
Temperature adjustable control
Calibration box may be connected for setback & lockout
3-position digital display, PRE-SET, READ, VALUE
Power unit compatable with all suitably rated Temtronic irons
For suitable soldering irons refer to stock nos. 361-0846 or 188-7139

Additional Information

WELLER'S LATEST MODEL, GENERATION WT, COMPLETE WITH ADDITIONAL FEATURES AND BENEFITS, RS stock no 122-7913

Soldering - Weller

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Weller PUD 151 Soldering Station 150W, 230V

P.O.A.

Weller PUD 151 Soldering Station 150W, 230V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Weller

Model Number

PUD 151

Tasks Supported

Soldering

Plug Type

UK

Wattage

150W

Input Voltage

230V

Soldering Tip Temperature

+550°C

Number of Outputs

1

Display Type

LED

ESD Safe

Yes

Country of Origin

Mexico

Product details

PUD151 Power Unit

Features and Benefits

Digital temperature display
Temperature adjustable control
Calibration box may be connected for setback & lockout
3-position digital display, PRE-SET, READ, VALUE
Power unit compatable with all suitably rated Temtronic irons
For suitable soldering irons refer to stock nos. 361-0846 or 188-7139

Additional Information

WELLER'S LATEST MODEL, GENERATION WT, COMPLETE WITH ADDITIONAL FEATURES AND BENEFITS, RS stock no 122-7913

Soldering - Weller

You may be interested in