Technical Document
Specifications
Brand
WellerDesoldering Tool Type
Hot Air Nozzle
Model Number
Q02
Nozzle Size
6 x 6.5mm
For Use With
HAP 1 & HAP 200 Hot Air Iron
Country of Origin
Mexico
Product details
HAP200 Hot Air Pencil & Safety Rest
The HAP200 Hot Air Pencil is used in conjunction with the WR3M Control Unit. Nozzles are purchased separately (with latest listings shown on-line). These nozzles are also suitable for the HAP-1 Hot air Pencil.,SMT Nozzles fall into two groups:-, Type D: 2 sides heated, Type Q: 4 sides heated
Kits - Weller
BD 21.378
BD 21.378 Each (Exc. Vat)
BD 23.516
BD 23.516 Each (inc. VAT)
1
BD 21.378
BD 21.378 Each (Exc. Vat)
BD 23.516
BD 23.516 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WellerDesoldering Tool Type
Hot Air Nozzle
Model Number
Q02
Nozzle Size
6 x 6.5mm
For Use With
HAP 1 & HAP 200 Hot Air Iron
Country of Origin
Mexico
Product details
HAP200 Hot Air Pencil & Safety Rest
The HAP200 Hot Air Pencil is used in conjunction with the WR3M Control Unit. Nozzles are purchased separately (with latest listings shown on-line). These nozzles are also suitable for the HAP-1 Hot air Pencil.,SMT Nozzles fall into two groups:-, Type D: 2 sides heated, Type Q: 4 sides heated