Weller RTP 001 C X 0,1 mm Bent Conical Soldering Iron Tip for use with WXPP
RS Stock No.: 184-6628Brand: WellerManufacturers Part No.: T0050103599Distrelec Article No.: 30142486

Technical Document
Specifications
Brand
WellerModel Number
RTP 001 C X
Tip Shape
Bent Conical
For Use With
WXPP
Tip Size
0.1 mm
Tip Size
0,1 mm
Tip Series
RTP
Tip Angle
30°
Distrelec Product Id
30142486
Country of Origin
Mexico
Stock information temporarily unavailable.
BD 17.776
BD 17.776 Each (Exc. Vat)
BD 19.554
BD 19.554 Each (inc. VAT)
Weller RTP 001 C X 0,1 mm Bent Conical Soldering Iron Tip for use with WXPP
1
BD 17.776
BD 17.776 Each (Exc. Vat)
BD 19.554
BD 19.554 Each (inc. VAT)
Weller RTP 001 C X 0,1 mm Bent Conical Soldering Iron Tip for use with WXPP
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WellerModel Number
RTP 001 C X
Tip Shape
Bent Conical
For Use With
WXPP
Tip Size
0.1 mm
Tip Size
0,1 mm
Tip Series
RTP
Tip Angle
30°
Distrelec Product Id
30142486
Country of Origin
Mexico