Weller 1 XDS Desoldering Nozzle for use with DSX120, WXDP120, WXDV120 Desoldering Irons

Technical Document
Specifications
Brand
WellerDesoldering Tool Type
Desoldering Nozzle
Model Number
XDS3
Type
Desoldering Nozzle
Nozzle Size
1mm
For Use With
DSX120, WXDP120, WXDV120 Desoldering Irons
Nozzle Series
XDS
Number of Pieces
1
Country of Origin
Bosna i Hercegovina
Product details
Weller XDS Series Desoldering Nozzles
Introducing the Weller XDS series of Desoldering Nozzles designed to be used with the WXDP 120 soldering irons. The XDS is a threadless de-soldering tiplet and does not seize onto a soldering iron. The tips are quick and easy to replace, they lock in place with a quarter turn. The XDS series of nozzles / tips provides excellent thermal transfer from the heating element to the nozzle.
The Weller XDS series nozzles are available in several size and shape options to choose from:
XDS 1 (Outer Diameter: 2,5 mm Inner Diameter: 1,4 mm Length: 10,5 mm) - 764-2904
XDS 2 (Outer Diameter: 5,3 mm Inner Diameter: 3,0 mm Length: 10,5 mm) - 764-2907
XDS 3 (Outer Diameter: 2,3 mm Inner Diameter: 1,0 mm Length: 10,5 mm) - 764-2901
XDS 4 (Outer Diameter: 2,5 mm Inner Diameter: 1,2 mm Length: 10,5 mm) - 764-2910
XDS 5 (Outer Diameter: 3,3 mm Inner Diameter: 1,8 mm Length: 10,5 mm) - 764-2913
XDS 6 (Outer Diameter: 1,9 mm Inner Diameter: 0,7 mm Length: 16,5 mm) - 764-2917
XDS 7 (Outer Diameter: 2,7 mm Inner Diameter: 1,2 mm Length: 16,5 mm)- 764-2926
XDS 8 (Outer Diameter: 2,9 mm Inner Diameter: 1,5 mm Length: 10,5 mm) - 764-2929
XDS 9 Measuring Tip - 764-2923
Features and Benefits:
High-quality desoldering nozzles from Weller
For use with WXDP 120 Soldering irons
Threadless design desoldering tiplets
Do not seize to a soldering iron
Excellent thermal transfer
Quick and easy to replace
Various sizes available
FAQs:
How many nozzles do I get in the set?
The price shown is for one nozzle. Multipacks are not available.
What thread does this nozzle have?
DX series nozzles are thread less.
Tips
BD 6.210
BD 6.210 Each (Exc. Vat)
BD 6.831
BD 6.831 Each (inc. VAT)
1
BD 6.210
BD 6.210 Each (Exc. Vat)
BD 6.831
BD 6.831 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
WellerDesoldering Tool Type
Desoldering Nozzle
Model Number
XDS3
Type
Desoldering Nozzle
Nozzle Size
1mm
For Use With
DSX120, WXDP120, WXDV120 Desoldering Irons
Nozzle Series
XDS
Number of Pieces
1
Country of Origin
Bosna i Hercegovina
Product details
Weller XDS Series Desoldering Nozzles
Introducing the Weller XDS series of Desoldering Nozzles designed to be used with the WXDP 120 soldering irons. The XDS is a threadless de-soldering tiplet and does not seize onto a soldering iron. The tips are quick and easy to replace, they lock in place with a quarter turn. The XDS series of nozzles / tips provides excellent thermal transfer from the heating element to the nozzle.
The Weller XDS series nozzles are available in several size and shape options to choose from:
XDS 1 (Outer Diameter: 2,5 mm Inner Diameter: 1,4 mm Length: 10,5 mm) - 764-2904
XDS 2 (Outer Diameter: 5,3 mm Inner Diameter: 3,0 mm Length: 10,5 mm) - 764-2907
XDS 3 (Outer Diameter: 2,3 mm Inner Diameter: 1,0 mm Length: 10,5 mm) - 764-2901
XDS 4 (Outer Diameter: 2,5 mm Inner Diameter: 1,2 mm Length: 10,5 mm) - 764-2910
XDS 5 (Outer Diameter: 3,3 mm Inner Diameter: 1,8 mm Length: 10,5 mm) - 764-2913
XDS 6 (Outer Diameter: 1,9 mm Inner Diameter: 0,7 mm Length: 16,5 mm) - 764-2917
XDS 7 (Outer Diameter: 2,7 mm Inner Diameter: 1,2 mm Length: 16,5 mm)- 764-2926
XDS 8 (Outer Diameter: 2,9 mm Inner Diameter: 1,5 mm Length: 10,5 mm) - 764-2929
XDS 9 Measuring Tip - 764-2923
Features and Benefits:
High-quality desoldering nozzles from Weller
For use with WXDP 120 Soldering irons
Threadless design desoldering tiplets
Do not seize to a soldering iron
Excellent thermal transfer
Quick and easy to replace
Various sizes available
FAQs:
How many nozzles do I get in the set?
The price shown is for one nozzle. Multipacks are not available.
What thread does this nozzle have?
DX series nozzles are thread less.