Weller 1 Desoldering Nozzle for use with WEP 70

RS Stock No.: 179-725Brand: WellerManufacturers Part No.: T0051326199
View all in Desoldering Nozzles

Technical Document

Specifications

Brand

Weller

Model Number

T0051326199

Desoldering Tool Type

Desoldering Nozzle

Type

Desoldering

Nozzle Size

1.0X2.3mm

For Use With

WEP 70

Number of Pieces

1

Country of Origin

Bosna i Hercegovina

BD 9.476

BD 9.476 Each (Exc. Vat)

BD 10.424

BD 10.424 Each (inc. VAT)

Weller 1 Desoldering Nozzle for use with WEP 70

BD 9.476

BD 9.476 Each (Exc. Vat)

BD 10.424

BD 10.424 Each (inc. VAT)

Weller 1 Desoldering Nozzle for use with WEP 70

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Weller

Model Number

T0051326199

Desoldering Tool Type

Desoldering Nozzle

Type

Desoldering

Nozzle Size

1.0X2.3mm

For Use With

WEP 70

Number of Pieces

1

Country of Origin

Bosna i Hercegovina