Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Weller WHA 900 Analogue Soldering Station, 230V

RS Stock No.: 165-419Brand: WellerManufacturers Part No.: T0053171399N
brand-logo
View all in Soldering Stations

Technical Document

Specifications

Brand

Weller

Model Number

WHA 900

Tasks Supported

Desoldering / Soldering

Plug Type

UK

Input Voltage

230V

Number of Outputs

1

Display Type

Analogue

ESD Safe

Yes

Country of Origin

Mexico

Product details

WHA900 Hot Air Station

This station provides a low-cost solution for removing SMT components that have large numbers of leads and is suitable for lead free solders. It is also suitable for less complex repair tasks and other hot air applications such as shrinking. Nozzles are required to suit various SMT sizes and configurations - see on-line, for available selection. The built-in turbine provides variable hot air flow with electronic closed loop system to maintain constant temperature.

Features and Benefits

Analogue temperature adjustment 50°C – 550°C
Analogue air volume adjustment 5 – 50 L/min (ESD safe)
Temperature maintained across variable air flows
700W capacity suitable for most multi-layer boards
Standby & Calibration function
Corrugated burn-proof air hose is both sturdy and flexible
Safety rest included
Requires Weller Nozzles type ND, NR & NQ

Additional Information

WELLER'S LATEST MODEL, GENERATION WT, COMPLETE WITH ADDITIONAL FEATURES AND BENEFITS, RS stock no 122-7920

Hot Air - Weller

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Weller WHA 900 Analogue Soldering Station, 230V

P.O.A.

Weller WHA 900 Analogue Soldering Station, 230V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Weller

Model Number

WHA 900

Tasks Supported

Desoldering / Soldering

Plug Type

UK

Input Voltage

230V

Number of Outputs

1

Display Type

Analogue

ESD Safe

Yes

Country of Origin

Mexico

Product details

WHA900 Hot Air Station

This station provides a low-cost solution for removing SMT components that have large numbers of leads and is suitable for lead free solders. It is also suitable for less complex repair tasks and other hot air applications such as shrinking. Nozzles are required to suit various SMT sizes and configurations - see on-line, for available selection. The built-in turbine provides variable hot air flow with electronic closed loop system to maintain constant temperature.

Features and Benefits

Analogue temperature adjustment 50°C – 550°C
Analogue air volume adjustment 5 – 50 L/min (ESD safe)
Temperature maintained across variable air flows
700W capacity suitable for most multi-layer boards
Standby & Calibration function
Corrugated burn-proof air hose is both sturdy and flexible
Safety rest included
Requires Weller Nozzles type ND, NR & NQ

Additional Information

WELLER'S LATEST MODEL, GENERATION WT, COMPLETE WITH ADDITIONAL FEATURES AND BENEFITS, RS stock no 122-7920

Hot Air - Weller

You may be interested in