Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Weller WTHA1 Soldering Station 900W, 230V, 50°C to 600°C

RS Stock No.: 192-4527Brand: WellerManufacturers Part No.: T0053173390
brand-logo
View all in Soldering Stations

Technical Document

Specifications

Brand

Weller

Model Number

WTHA1

Tasks Supported

Hot Air

Wattage

900W

Input Voltage

230V

Output Power

900W

Maximum Operating Temperature

600°C

Number of Outputs

1

Display Type

LCD

ESD Safe

Yes

Country of Origin

Hungary

You may be interested in
Stock information temporarily unavailable.

BD 402.380

BD 402.380 Each (Exc. Vat)

BD 442.618

BD 442.618 Each (inc. VAT)

Weller WTHA1 Soldering Station 900W, 230V, 50°C to 600°C

BD 402.380

BD 402.380 Each (Exc. Vat)

BD 442.618

BD 442.618 Each (inc. VAT)

Weller WTHA1 Soldering Station 900W, 230V, 50°C to 600°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Weller

Model Number

WTHA1

Tasks Supported

Hot Air

Wattage

900W

Input Voltage

230V

Output Power

900W

Maximum Operating Temperature

600°C

Number of Outputs

1

Display Type

LCD

ESD Safe

Yes

Country of Origin

Hungary

You may be interested in