Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Weller WR3M Soldering Station, 120V

RS Stock No.: 165-403Brand: WellerManufacturers Part No.: T0053366699
brand-logo
View all in Soldering Stations

Technical Document

Specifications

Brand

Weller

Model Number

WR3M

Tasks Supported

Hot Air

Plug Type

Type F - Schuko plug, Type G - British 3-pin

Input Voltage

120V

Number of Outputs

3

Display Type

LCD

ESD Safe

Yes

Country of Origin

Germany

Product details

WR3M Control Unit

The WR 3M control unit is supplied with Software, USB cable and the adaptor for the HAP 200 hot air Pencil.

Large LCD Display
Automatic tool detection with simultaneous operation capability for 3 soldering tools
Precise dynamic tip temperature control
Automatic Channel change over
Temperature pre-select buttons for each channel
Factory Calibration check function
Mini USB Port

Rework - Weller

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Weller WR3M Soldering Station, 120V

P.O.A.

Weller WR3M Soldering Station, 120V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Weller

Model Number

WR3M

Tasks Supported

Hot Air

Plug Type

Type F - Schuko plug, Type G - British 3-pin

Input Voltage

120V

Number of Outputs

3

Display Type

LCD

ESD Safe

Yes

Country of Origin

Germany

Product details

WR3M Control Unit

The WR 3M control unit is supplied with Software, USB cable and the adaptor for the HAP 200 hot air Pencil.

Large LCD Display
Automatic tool detection with simultaneous operation capability for 3 soldering tools
Precise dynamic tip temperature control
Automatic Channel change over
Temperature pre-select buttons for each channel
Factory Calibration check function
Mini USB Port

Rework - Weller

You may be interested in