Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Weller WR 3000M Rework Station 360W, 230V, 50°C to 450°C

RS Stock No.: 165-396Brand: WellerManufacturers Part No.: T0053368699N
brand-logo
View all in Soldering Stations

Technical Document

Specifications

Brand

Weller

Model Number

WR 3000M

Plug Type

Type F - Schuko plug, Type G - British 3-pin

Tasks Supported

Desoldering / Hot Air / Soldering

Wattage

360W

Input Voltage

230V

Soldering Tip Temperature

550°C

Maximum Operating Temperature

450°C

Number of Outputs

3

Display Type

LCD

ESD Safe

Yes

Country of Origin

Mexico

Product details

Rework - Weller

You may be interested in
Stock information temporarily unavailable.

BD 1,396.510

BD 1,396.510 1 Set (Exc. Vat)

BD 1,536.161

BD 1,536.161 1 Set (inc. VAT)

Weller WR 3000M Rework Station 360W, 230V, 50°C to 450°C

BD 1,396.510

BD 1,396.510 1 Set (Exc. Vat)

BD 1,536.161

BD 1,536.161 1 Set (inc. VAT)

Weller WR 3000M Rework Station 360W, 230V, 50°C to 450°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Weller

Model Number

WR 3000M

Plug Type

Type F - Schuko plug, Type G - British 3-pin

Tasks Supported

Desoldering / Hot Air / Soldering

Wattage

360W

Input Voltage

230V

Soldering Tip Temperature

550°C

Maximum Operating Temperature

450°C

Number of Outputs

3

Display Type

LCD

ESD Safe

Yes

Country of Origin

Mexico

Product details

Rework - Weller

You may be interested in