Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Weller WR 2000D Desoldering Station 300W, 230V, 50°C to 450°C

RS Stock No.: 719-2604Brand: WellerManufacturers Part No.: T0053379699N
brand-logo
View all in Soldering Stations

Technical Document

Specifications

Brand

Weller

Model Number

WR 2000D

Tasks Supported

Desoldering / Hot Air / Soldering

Plug Type

Type F - Schuko plug, Type G - British 3-pin

Wattage

300W

Primary Application Category

Desoldering, Hot Air, Soldering

Input Voltage

230V

Soldering Tip Temperature

550°C

Maximum Operating Temperature

450°C

Number of Outputs

2

Display Type

LCD

ESD Safe

Yes

Country of Origin

Mexico

You may be interested in
Stock information temporarily unavailable.

BD 722.365

BD 722.365 Each (Exc. Vat)

BD 794.601

BD 794.601 Each (inc. VAT)

Weller WR 2000D Desoldering Station 300W, 230V, 50°C to 450°C

BD 722.365

BD 722.365 Each (Exc. Vat)

BD 794.601

BD 794.601 Each (inc. VAT)

Weller WR 2000D Desoldering Station 300W, 230V, 50°C to 450°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Weller

Model Number

WR 2000D

Tasks Supported

Desoldering / Hot Air / Soldering

Plug Type

Type F - Schuko plug, Type G - British 3-pin

Wattage

300W

Primary Application Category

Desoldering, Hot Air, Soldering

Input Voltage

230V

Soldering Tip Temperature

550°C

Maximum Operating Temperature

450°C

Number of Outputs

2

Display Type

LCD

ESD Safe

Yes

Country of Origin

Mexico

You may be interested in