Weller WT 1 Power Unit 95W, 230V, 50°C to 450°C

RS Stock No.: 122-7912Brand: WellerManufacturers Part No.: T0053434399N
brand-logo
View all in Soldering Stations

Technical Document

Specifications

Brand

Weller

Model Number

WT 1

Tasks Supported

Soldering

Plug Type

Type F - Schuko plug, Type G - British 3-pin

Wattage

95W

Primary Application Category

Soldering

Input Voltage

230V

Soldering Tip Temperature

550°C

Output Power

95W

Maximum Operating Temperature

450°C

Number of Outputs

1

Display Type

LCD

ESD Safe

Yes

Country of Origin

Mexico

Product details

Soldering - Weller

Stock information temporarily unavailable.

BD 171.182

BD 171.182 Each (Exc. Vat)

BD 188.300

BD 188.300 Each (inc. VAT)

Weller WT 1 Power Unit 95W, 230V, 50°C to 450°C

BD 171.182

BD 171.182 Each (Exc. Vat)

BD 188.300

BD 188.300 Each (inc. VAT)

Weller WT 1 Power Unit 95W, 230V, 50°C to 450°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Weller

Model Number

WT 1

Tasks Supported

Soldering

Plug Type

Type F - Schuko plug, Type G - British 3-pin

Wattage

95W

Primary Application Category

Soldering

Input Voltage

230V

Soldering Tip Temperature

550°C

Output Power

95W

Maximum Operating Temperature

450°C

Number of Outputs

1

Display Type

LCD

ESD Safe

Yes

Country of Origin

Mexico

Product details

Soldering - Weller