Weller WT 1010 Soldering Station 95W, 230V, 50°C to 450°C

RS Stock No.: 179-741Brand: WellerManufacturers Part No.: T0053436699N
brand-logo
View all in Soldering Stations

Technical Document

Specifications

Brand

Weller

Model Number

WT 1010

Plug Type

British 3 pin BS 1363

Tasks Supported

Soldering

Plug Type

Type F - Schuko plug

Primary Application Category

Soldering

Wattage

215W

Wattage

95W

Input Voltage

230V

Output Power

95W

Soldering Tip Temperature

100°C

Maximum Operating Temperature

450°C

Number of Outputs

1

Display Type

LCD

ESD Safe

Yes

Country of Origin

Mexico

Stock information temporarily unavailable.

BD 278.894

BD 278.894 Each (Exc. Vat)

BD 306.783

BD 306.783 Each (inc. VAT)

Weller WT 1010 Soldering Station 95W, 230V, 50°C to 450°C

BD 278.894

BD 278.894 Each (Exc. Vat)

BD 306.783

BD 306.783 Each (inc. VAT)

Weller WT 1010 Soldering Station 95W, 230V, 50°C to 450°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Weller

Model Number

WT 1010

Plug Type

British 3 pin BS 1363

Tasks Supported

Soldering

Plug Type

Type F - Schuko plug

Primary Application Category

Soldering

Wattage

215W

Wattage

95W

Input Voltage

230V

Output Power

95W

Soldering Tip Temperature

100°C

Maximum Operating Temperature

450°C

Number of Outputs

1

Display Type

LCD

ESD Safe

Yes

Country of Origin

Mexico