Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Weller WXR 3032 Rework Station 239W, 230V, 100°C to 450°C

RS Stock No.: 830-3593Brand: WellerManufacturers Part No.: T0053503699NDistrelec Article No.: 11094022
brand-logo
View all in Soldering Stations

Technical Document

Specifications

Brand

Weller

Model Number

WXR 3032

Plug Type

Type F - Schuko plug, Type G - British 3-pin

Tasks Supported

Desoldering / Hot Air / Soldering

Primary Application Category

Desoldering, Hot Air, Soldering

Wattage

239W

Input Voltage

230V

Soldering Tip Temperature

450°C

Maximum Operating Temperature

450°C

Number of Outputs

3

Display Type

LCD

ESD Safe

Yes

Country of Origin

Mexico

You may be interested in
Stock information temporarily unavailable.

BD 1,618.500

BD 1,618.500 Each (Exc. Vat)

BD 1,780.350

BD 1,780.350 Each (inc. VAT)

Weller WXR 3032 Rework Station 239W, 230V, 100°C to 450°C

BD 1,618.500

BD 1,618.500 Each (Exc. Vat)

BD 1,780.350

BD 1,780.350 Each (inc. VAT)

Weller WXR 3032 Rework Station 239W, 230V, 100°C to 450°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Weller

Model Number

WXR 3032

Plug Type

Type F - Schuko plug, Type G - British 3-pin

Tasks Supported

Desoldering / Hot Air / Soldering

Primary Application Category

Desoldering, Hot Air, Soldering

Wattage

239W

Input Voltage

230V

Soldering Tip Temperature

450°C

Maximum Operating Temperature

450°C

Number of Outputs

3

Display Type

LCD

ESD Safe

Yes

Country of Origin

Mexico

You may be interested in