Technical Document
Specifications
Product details
Weller WFE Funnel 60 Soldering Fume Extraction Arm Kit.
Weller WFE Funnel soldering fume extraction arm kit is compatible with the WFE 2S and WFE 2ES fume extraction units. The fume extraction arm is fitted with an ALFA funnel-shaped fume extraction nozzle complete with an Easy Click 60 connection and the soldering extraction arm can be fitted directly onto a work-bench as required. Once connected to a solder fume extractor and filter, solder fumes will be directed away from you providing you with clean breathable air in your workplace.
Features and Benefits.
Fits WFE 2S and WFE 2ES soldering fume extraction units.
ALFA Extraction Funnel.
Easy Click 60 connection.
Direct, easy connection to a work-bench.
Flexbility.
Directs solder fumes onto the solder fume extraction unit through the solder fume filters.
1 to 2 work places.
What is Included with the WFE soldering Fume Extraction Arm Kit?
Fume extraction arm, 1m long and a diameter of 60 mm.
Fume extraction nozzle, funnel-shaped (230 mm x 100mm) 1m long and a diameter of 60 mm.
Stop valve.
Mounting bracket (bench mounting).
Fume Extraction Unit Specification.
Weight 9 kg.
190m³/h Extraction rate.
3000Pa Vacuum.
230 V, 50Hz.
53db(A) Noise level.
BD 176.857
BD 176.857 Each (Exc. Vat)
BD 194.543
BD 194.543 Each (inc. VAT)
1
BD 176.857
BD 176.857 Each (Exc. Vat)
BD 194.543
BD 194.543 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Product details
Weller WFE Funnel 60 Soldering Fume Extraction Arm Kit.
Weller WFE Funnel soldering fume extraction arm kit is compatible with the WFE 2S and WFE 2ES fume extraction units. The fume extraction arm is fitted with an ALFA funnel-shaped fume extraction nozzle complete with an Easy Click 60 connection and the soldering extraction arm can be fitted directly onto a work-bench as required. Once connected to a solder fume extractor and filter, solder fumes will be directed away from you providing you with clean breathable air in your workplace.
Features and Benefits.
Fits WFE 2S and WFE 2ES soldering fume extraction units.
ALFA Extraction Funnel.
Easy Click 60 connection.
Direct, easy connection to a work-bench.
Flexbility.
Directs solder fumes onto the solder fume extraction unit through the solder fume filters.
1 to 2 work places.
What is Included with the WFE soldering Fume Extraction Arm Kit?
Fume extraction arm, 1m long and a diameter of 60 mm.
Fume extraction nozzle, funnel-shaped (230 mm x 100mm) 1m long and a diameter of 60 mm.
Stop valve.
Mounting bracket (bench mounting).
Fume Extraction Unit Specification.
Weight 9 kg.
190m³/h Extraction rate.
3000Pa Vacuum.
230 V, 50Hz.
53db(A) Noise level.